21630-260 | SCHROFF
Covering plate, closed, steel, (L x W) 300 x 600 mm, black gray, for Varistar CP, 21630-260
Unit Price (€ / pc.)
45.9697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 21630-260, SCHROFF
Flat top cover for Varistar CP cabinets without cable entry zones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | covering plate | |
| Design | closed | |
| Material | steel | |
| Length | 300 mm | |
| Width | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |