21630-173 | SCHROFF

Mounting kit, steel, (W) 300 mm, 47 U, black gray, 21630-173

Order No.: 85H2293
EAN: 4036088223020
MPN:
21630-173
Series: RackChiller
21630-173 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.1608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
74.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.1608 €

Mounting kit, 21630-173, SCHROFF

The RackChiller In-Row baying kit enables the integration of the cooling unit into ProLine or Varistar enclosures. The supplied levelling feet, plinth and top blanking panel ensure a seamless appearance and the best possible sealing of the enclosure. The kit is available in different variants, depending on the cooler and racks used.

Technical specifications
Filter Property Value
Product type mounting kit
Material steel
Width 300 mm
cutting pitch differential 47 U
Colour black gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes