21630-169 | SCHROFF
Cable tray adapter, steel, (L) 1100 mm, black gray, 21630-169
Unit Price (€ / pc.)
84.1330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable tray adapter, 21630-169, SCHROFF
Blanking panels for different aisle containment heights to avoid air leakage at aisle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tray adapter | |
| Material | steel | |
| Length | 1100 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |