21630-165 | SCHROFF
Aperture, steel, (W) 1200 mm, 52 U, black gray, for enclosure door, 21630-165
Order No.: 85H2287
EAN: 4036088222979
MPN:
21630-165
Unit Price (€ / pc.)
53.907 € *
Standard delivery time from the manufacturer is: 2 Weeks
Aperture, 21630-165, SCHROFF
Panel to close the gap above the enclosure door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | steel | |
| Width | 1200 mm | |
| cutting pitch differential | 52 U | |
| Colour | black gray | |
| Suitable for | enclosure door |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |