21630-155 | SCHROFF
Cable route, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21630-155
Unit Price (€ / pc.)
519.2208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable routing channel, 21630-155, SCHROFF
Varistar CP, Vertical cable routing channel. Only compatible with heavy-duty crossbar, not compatible with reducing brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable route | |
| Material | steel | |
| Width | 800 mm | |
| Height | 2450 mm | |
| cutting pitch differential | 52 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |