21630-152 | SCHROFF
Air sealing blend, brush strip/cable fingers, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21630-152
Unit Price (€ / pc.)
330.5225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air insulation panel, 21630-152, SCHROFF
Filler panel for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks. Plain panels and panels with cutouts for front to back cabling with brush stripes and cable fingers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brush strip/cable fingers | |
| cutting pitch differential | 52 U | |
| Degree of protection (IP) | IP20 | |
| Height | 2450 mm | |
| Width | 800 mm | |
| Colour | black gray | |
| Material | steel | |
| Product type | air sealing blend |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |