21630-149 | SCHROFF
Air insulation panel kit, with 2 breakouts, steel, (H) 2450 mm, 52 U, black gray, 21630-149
Unit Price (€ / pc.)
236.1793 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air insulation panel kit, 21630-149, SCHROFF
Filler panel for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks. Plain panels and panels with cutouts for front to back cabling with brush stripes and cable fingers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air insulation panel kit | |
| Version | with 2 breakouts | |
| Material | steel | |
| Height | 2450 mm | |
| cutting pitch differential | 52 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |