21630-034 | SCHROFF

Covering plate, with breakouts, steel, (L x W) 1000 x 600 mm, black gray, 21630-034

Order No.: 85H2172
EAN: 4036088453878
MPN:
21630-034
Series: Varistar CP
21630-034 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
111.8957 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
111.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.8957 €

Cover plate, 21630-034, SCHROFF

Cabinet cover plate with cutouts.

Technical specifications
Filter Property Value
Product type covering plate
Version with breakouts
Material steel
Length 1000 mm
Width 600 mm
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes