21630-001 | SCHROFF
Mounting kit, steel, for roof lifting profile, 21630-001
Order No.: 85H2144
MPN:
21630-001
Unit Price (€ / pc.)
121.9988 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, 21630-001, SCHROFF
Fixing kit for aisle containment height increase and top cover fixing, provides additional fixing options.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel | |
| Suitable for | roof lifting profile |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |