21500-124 | SCHROFF
Cover plate, for screwing onto the side panel, aluminum, (L) 175 mm, 36 HP, 21500-124
Unit Price (€ / pc.)
26.2633 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 21500-124, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel. Can be used for railway subracks in accordance with SNCF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | for screwing onto the side panel | |
| Material | aluminum | |
| Length | 175 mm | |
| cutting pitch differential | 36 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |