21500-082 | SCHROFF

Subrack, EMC, EN 50155, aluminum, (L x W) 235 x 426.7 mm, 6 U/84 HP, silver, 21500-082

Order No.: 85H2137
EAN: 4036088069482
MPN:
21500-082
Series: EuropacPro
21500-082 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
248.1983 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
248.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.1983 €

Subrack kit, 21500-082, SCHROFF

Subrack for railway applications according to EN50155 for compact PCI applications.

Technical specifications
Filter Property Value
Product type subrack
Version EMC, EN 50155
Material aluminum
Length 235 mm
Width 426.7 mm
cutting pitch differential 6 U/84 HP
Colour silver
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15