21500-079 | SCHROFF
Subrack, EMC, EN 50155, (L) 235 mm, 3 U/84 HP, for rail applications, 21500-079
Unit Price (€ / pc.)
195.9097 € *
Standard delivery time from the manufacturer is: 3 Weeks
Subrack kit, 21500-079, SCHROFF
Subrack for railway applications, according to EN50155 standard, shielded versions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | EMC, EN 50155 | |
| Length | 235 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Degree of protection (IP) | IP20 | |
| Suitable for | rail applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |