21500-038 | SCHROFF
Cover plate, for screwing onto the side panel, aluminum, (L x W) 55 x 426.7 mm, 84 HP, 21500-038
Unit Price (€ / pc.)
19.04 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 21500-038, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel. Can be used for railway subracks in accordance with SNCF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | for screwing onto the side panel | |
| Material | aluminum | |
| Length | 55 mm | |
| Width | 426.7 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |