21500-030 | SCHROFF
Subrack, EMC, SNCF, aluminum, (L x W) 320 x 426.7 mm, 3 U/84 HP, silver, for rail applications, 21500-030
Unit Price (€ / pc.)
262.0261 € *
Standard delivery time from the manufacturer is: 3 Weeks
Subrack kit, 21500-030, SCHROFF
Shielded subrack for railway applications according to SNCF standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | EMC, SNCF | |
| Material | aluminum | |
| Length | 320 mm | |
| Width | 426.7 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Colour | silver | |
| Degree of protection (IP) | IP20 | |
| Suitable for | rail applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |