21500-029 | SCHROFF
Subrack, SNCF, unshielded, aluminum, (L x W) 320 x 426.7 mm, 3 U/84 HP, silver, for rail applications, 21500-029
Unit Price (€ / pc.)
174.8705 € *
Standard delivery time from the manufacturer is: 2 Weeks
Subrack kit, 21500-029, SCHROFF
Unshielded subrack for railway applications according to SNCF standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | SNCF, unshielded | |
| Material | aluminum | |
| Length | 320 mm | |
| Width | 426.7 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Colour | silver | |
| Degree of protection (IP) | IP20 | |
| Suitable for | rail applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |