21500-027 | SCHROFF

Subrack, SNCF, unshielded, aluminum, (L x W) 320 x 426.7 mm, 6 U/84 HP, silver, for rail applications, 21500-027

Order No.: 85H2116
EAN: 4036088069277
MPN:
21500-027
Series: EuropacPro
21500-027 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
259.0154 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
259.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
259.0154 €

Subrack kit, 21500-027, SCHROFF

Unshielded subrack for railway applications according to SNCF standard.

Technical specifications
Filter Property Value
Product type subrack
Version SNCF, unshielded
Material aluminum
Length 320 mm
Width 426.7 mm
cutting pitch differential 6 U/84 HP
Colour silver
Degree of protection (IP) IP20
Suitable for rail applications
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes