21270-003 | SCHROFF
Power distribution unit, 230 VAC, 1 phase, straight, gray, 21270-003
Unit Price (€ / pc.)
2,883.9055 € *
Standard delivery time from the manufacturer is: 7 Weeks
Rack Safety Plus, 21270-003, SCHROFF
The nVent SCHROFF Rack Safety Plus unit is a 19" power distribution unit used to supply AC mains power to electrical or electronic devices as a central power switch. In addition it is equipped with an emergency stop function.
Features
- Supplies AC mains power to electrical or electronic devices as a central power switch
- AC outputs with different connector types, switched by ON/OFF switch
- Permanent AC Outputs (Service)
- All outputs are protected by circuit breakers
- The emergency stop function meets the requirements of EN 60947-5-1 and EN 60204-1 and is vandalism-proof
- An additional external emergency stop push button can be connected to the system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distribution unit | |
| Version | 230 VAC, 1 phase | |
| Design | straight | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |