21190-793 | SCHROFF
Mounting kit, steel, 21190-793
Unit Price (€ / pc.)
14.1729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 21190-793, SCHROFF
Etsirack Back-To-Back mounting kit for the back-to-back mounting of two frames.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |