21190-753 | SCHROFF
Clamp, PS, (L x H) 16 mm x 34 mm, for cable support rail, 21190-753
Order No.: 85H2110
EAN: 4036088200960
MPN:
21190-753
Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 3 Weeks
Clamp, 21190-753, SCHROFF
Clamps for cable support rail for easy cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Material | PS | |
| Length | 16 mm | |
| Height | 34 mm | |
| Suitable for | cable support rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |