21130-944 | SCHROFF

Door, 3 point locking, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21130-944

Order No.: 85H2104
EAN: 4036088217364
MPN:
21130-944
21130-944 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
577.5189 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
577.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
577.5189 €

Door, 21130-944, SCHROFF

The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 800 mm
Height 2450 mm
cutting pitch differential 52 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes