21130-936 | SCHROFF
Door, 3 point locking, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21130-936
Order No.: 85H2096
EAN: 4036088217289
MPN:
21130-936
Unit Price (€ / pc.)
485.5676 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21130-936, SCHROFF
The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |