21130-924 | SCHROFF
Door, EMC, perforated, 4 point locking, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21130-924
Order No.: 85H2087
EAN: 4036088145537
MPN:
21130-924
Unit Price (€ / pc.)
507.2018 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21130-924, SCHROFF
EMC doors with good contact with the frame and gasket to achieve high attenuation. The 4 point locking helps achieve necessary contact to avoid EMI effects on electronics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | EMC, perforated, 4 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |