21130-881 | SCHROFF
Door, 3 point locking, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21130-881
Order No.: 85H2061
EAN: 4036088145209
MPN:
21130-881
Unit Price (€ / pc.)
320.9073 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 21130-881, SCHROFF
Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |