21130-862 | SCHROFF
Flat cover plate, side cut-outs with brush strips, steel, (L x W) 1200 x 800 mm, black gray, 21130-862
Order No.: 85H2058
EAN: 4036088130168
MPN:
21130-862
Unit Price (€ / pc.)
199.5154 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat cover plate, 21130-862, SCHROFF
Rack roof with micro-perforated cut-out zones. Brush strips, edge protectors or cover panels to be selected from the range of accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cover plate | |
| Version | side cut-outs with brush strips | |
| Material | steel | |
| Length | 1200 mm | |
| Width | 800 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |