21130-796 | SCHROFF
Base plate, steel, (W x D) 800 mm x 1100 mm, black gray, 21130-796
Unit Price (€ / pc.)
118.6311 € *
Standard delivery time from the manufacturer is: 6 Weeks
Base plate, 21130-796, SCHROFF
Varistar base plate, one-piece, with cable ducting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Width | 800 mm | |
| Depth | 1100 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |