21130-794 | SCHROFF
Base plate, steel, (W x D) 600 mm x 1200 mm, black gray, for Varistar, 21130-794
Unit Price (€ / pc.)
108.8969 € *
Standard delivery time from the manufacturer is: 6 Weeks
Base plate, 21130-794, SCHROFF
Varistar base plate, one-piece, with cable ducting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Width | 600 mm | |
| Depth | 1200 mm | |
| Colour | black gray | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |