21130-789 | SCHROFF

Base plate, one piece, closed, steel, (W x D) 800 mm x 1000 mm, black gray, 21130-789

Order No.: 85H2034
EAN: 4036088129872
MPN:
21130-789
Series: Varistar
21130-789 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
101.3166 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
101.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.3166 €

Base plate, 21130-789, SCHROFF

The base plate is solid and covers the base of the cabinet.

Technical specifications
Filter Property Value
Product type base plate
Version one piece, closed
Material steel
Width 800 mm
Depth 1000 mm
Colour black gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes