21130-786 | SCHROFF

Base plate, one piece, closed, steel, (W x D) 600 mm x 1000 mm, black gray, 21130-786

Order No.: 85H2031
EAN: 4036088129810
MPN:
21130-786
Series: Varistar
21130-786 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
87.1437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
87.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.1437 €

Base plate, 21130-786, SCHROFF

The base plate is solid and covers the base of the cabinet.

Technical specifications
Filter Property Value
Product type base plate
Version one piece, closed
Material steel
Width 600 mm
Depth 1000 mm
Colour black gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes