21130-784 | SCHROFF
Blind plate, RAL 7021, steel, (W x H) 1300 x 470 mm, black gray, for enclosure, 21130-784
Order No.: 85H2030
EAN: 4036088129803
MPN:
21130-784
Unit Price (€ / pc.)
74.5178 € *
Standard delivery time from the manufacturer is: 6 Weeks
Blind plate, 21130-784, SCHROFF
Blind plate for enclosure to prevent air from escaping at the aisle doors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Version | RAL 7021 | |
| Material | steel | |
| Width | 1300 mm | |
| Height | 470 mm | |
| Colour | black gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |