21130-783 | SCHROFF

Blind plate, RAL 7021, steel, (W x H) 1300 x 385 mm, black gray, for enclosure, 21130-783

Order No.: 85H2029
EAN: 4036088129797
MPN:
21130-783
Image may differ
Unit Price (€ / pc.)
65.1406 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
65.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.1406 €

Blind plate, 21130-783, SCHROFF

Blind plate for enclosure to prevent air from escaping at the aisle doors.

Technical specifications
Filter Property Value
Product type blind plate
Version RAL 7021
Material steel
Width 1300 mm
Height 385 mm
Colour black gray
Suitable for enclosure
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes