21130-779 | SCHROFF
Air insulation panel, with breakouts 2 U, steel, (H) 2450 mm, 52 U, black gray, 21130-779
Order No.: 85H2027
EAN: 4036088129759
MPN:
21130-779
Unit Price (€ / pc.)
322.1092 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air insulation panel, 21130-779, SCHROFF
Filler panel for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks. Plain panels and panels with cutouts for front to back cabling with brush stripes and cable fingers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air insulation panel | |
| Version | with breakouts 2 U | |
| Material | steel | |
| Height | 2450 mm | |
| cutting pitch differential | 52 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |