21130-715 | SCHROFF
Roof plate, with cable entry openings, steel, (L x W) 1000 x 800 mm, black gray, for Varistar, 21130-715
Unit Price (€ / pc.)
133.4109 € *
Standard delivery time from the manufacturer is: 6 Weeks
Roof plate, 21130-715, SCHROFF
Cabinet top with cut-outs for cable entry at the rear. Brush strips, edge protectors or cover plates to be selected from the range of accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Version | with cable entry openings | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 800 mm | |
| Colour | black gray | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |