21130-710 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21130-710

Order No.: 85H1988
EAN: 4036088217210
MPN:
21130-710
21130-710 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
432.0890 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
432.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
432.0890 €

Door, 21130-710, SCHROFF

Varistar Perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15