21130-649 | SCHROFF
Roof plate, steel, (L x W) 1200 x 200 mm, black gray, 21130-649
Order No.: 85H1960
EAN: 4036088191114
MPN:
21130-649
Unit Price (€ / pc.)
115.0254 € *
Standard delivery time from the manufacturer is: 6 Weeks
Roof plate, 21130-649, SCHROFF
Top cover available in different depths to create enclosures with different cabinets and aisle widths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Material | steel | |
| Length | 1200 mm | |
| Width | 200 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |