21130-641 | SCHROFF
Air insulation panel, lateral partitioning panels, steel, (H) 2200 mm, 47 U, black gray, 21130-641
Unit Price (€ / pc.)
41.8880 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air sealing panel, 21130-641, SCHROFF
Panels to close gap between side by side cabinets with different 19" recesses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air insulation panel | |
| Version | lateral partitioning panels | |
| Material | steel | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |