21130-627 | SCHROFF
Air insulation panel, front panel kit closed, steel, (W x H) 800 x 2000 mm, 42 HP, black gray, 21130-627
Unit Price (€ / pc.)
142.4311 € *
Standard delivery time from the manufacturer is: 6 Weeks
Air insulation panel, 21130-627, SCHROFF
Filler panel for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks. Plain panels and panels with cutouts for front to back cabling with brush stripes and cable fingers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air insulation panel | |
| Version | front panel kit closed | |
| Material | steel | |
| Width | 800 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 HP | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |