21130-618 | SCHROFF
Air insulation panel kit, front panel kit closed, steel, (W x H) 600 x 2000 mm, 42 HP, black gray, 21130-618
Unit Price (€ / pc.)
106.6121 € *
Standard delivery time from the manufacturer is: 6 Weeks
Air insulation panel kit, 21130-618, SCHROFF
Closing panel for 600 mm wide cabinets to avoid air recirculation in front to back cooled racks. Adjustable depth mouting for cabling space in front of the rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air insulation panel kit | |
| Version | front panel kit closed | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 HP | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |