21130-594 | SCHROFF
Height adjustment profile, aluminum, (L x W) 2400 x 2400 mm, black gray, 21130-594
Order No.: 85H1936
EAN: 4036088216909
MPN:
21130-594
Unit Price (€ / pc.)
191.1021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Height adjustment profile, 21130-594, SCHROFF
Profile that allows the easy fixing of aisle top covers. Increases aisle height and fixing point for accessories. Covers up to 4 racks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | height adjustment profile | |
| Material | aluminum | |
| Length | 2400 mm | |
| Width | 2400 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |