21130-589 | SCHROFF
Corridor cover, steel/glass, (L x W) 1200 x 800 mm, black gray, 21130-589
Order No.: 85H1933
EAN: 4036088216893
MPN:
21130-589
Unit Price (€ / pc.)
229.5629 € *
Standard delivery time from the manufacturer is: 6 Weeks
Corridor cover, 21130-589, SCHROFF
Aisle cover for enclosure with safety glass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corridor cover | |
| Material | steel/glass | |
| Length | 1200 mm | |
| Width | 800 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |