21130-581 | SCHROFF
EMC connection plate, deepened, stainless steel, (W x H) 800 x 400 mm, black gray, 21130-581
Order No.: 85H1930
EAN: 4036088143717
MPN:
21130-581
Unit Price (€ / pc.)
310.6971 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC connection plate, 21130-581, SCHROFF
Varistar EMC connection plate for shortened door/rear panel, IP 55, flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC connection plate | |
| Version | deepened | |
| Material | stainless steel | |
| Width | 800 mm | |
| Height | 400 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |