21130-553 | SCHROFF

Shelf, stationary, 75 kg, steel, (L x W) 1097 x 744 mm, black gray, 21130-553

Order No.: 85H1915
EAN: 4036088143403
MPN:
21130-553
Series: Varistar
21130-553 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
165.8622 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
165.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.8622 €

Shelf, 21130-553, SCHROFF

Varistar stationary shelf, 75 kg.

Technical specifications
Filter Property Value
Product type shelf
Version stationary, 75 kg
Material steel
Length 1097 mm
Width 744 mm
Colour black gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes