21130-543 | SCHROFF
Flat roof, closed, with breakout zones, steel, (L x W) 1200 x 600 mm, black gray, 21130-543
Order No.: 85H1909
EAN: 4036088216855
MPN:
21130-543
Unit Price (€ / pc.)
144.228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat roof, 21130-543, SCHROFF
Rack roof with micro-perforated cut-out zones. Brush strips, edge protectors or cover panels to be selected from the range of accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat roof | |
| Version | closed, with breakout zones | |
| Material | steel | |
| Length | 1200 mm | |
| Width | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |