21130-538 | SCHROFF
Roof plate, closed, steel, (L x W) 1100 x 600 mm, black gray, 21130-538
Order No.: 85H1904
EAN: 4036088128066
MPN:
21130-538
Unit Price (€ / pc.)
101.0786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof plate, 21130-538, SCHROFF
Cabinet top cover, solid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Design | closed | |
| Material | steel | |
| Length | 1100 mm | |
| Width | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |