21130-532 | SCHROFF
Side panel, steel, (H x D) 1200 x 1100 mm, 24 U, black gray, for Varistar, 21130-532
Order No.: 85H1898
EAN: 4036088143274
MPN:
21130-532
Unit Price (€ / pc.)
367.7814 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 21130-532, SCHROFF
Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 1200 mm | |
| Depth | 1100 mm | |
| cutting pitch differential | 24 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |