21130-478 | SCHROFF
Connection plate, with brush strip, steel, (W x H) 600 x 400 mm, black gray, for shortened door/back wall, 21130-478
Order No.: 85H1894
EAN: 4036088143106
MPN:
21130-478
Unit Price (€ / pc.)
123.2007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connection plate, 21130-478, SCHROFF
Varistar connection plate for shortened door/rear panel for IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection plate | |
| Version | with brush strip | |
| Material | steel | |
| Width | 600 mm | |
| Height | 400 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | shortened door/back wall |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |