21130-435 | SCHROFF
Swing frame cover, asymmetrical installation, steel, (W) 200 mm, 34 U, black gray, 21130-435
Order No.: 85H1883
EAN: 4036088142888
MPN:
21130-435
Unit Price (€ / pc.)
92.4273 € *
Standard delivery time from the manufacturer is: 2 Weeks
Swing frame cover, 21130-435, SCHROFF
Varistar swing frame provides optimum space usage inside the rack. The swing frames come with handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swing frame cover | |
| Version | asymmetrical installation | |
| Material | steel | |
| Width | 200 mm | |
| cutting pitch differential | 34 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |