21130-404 | SCHROFF
Fan roof, steel, (L x W) 900 x 800 mm, black gray, 21130-404
Order No.: 85H1876
EAN: 4036088142505
MPN:
21130-404
Unit Price (€ / pc.)
479.5581 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan top cover, 21130-404, SCHROFF
Varistar fan top cover with 3 fans, expandable to 6 fans.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan roof | |
| Material | steel | |
| Length | 900 mm | |
| Width | 800 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP22 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |