21130-400 | SCHROFF
Fan roof, steel, (L x W x H) 600 x 600 x 523 mm, black gray, 21130-400
Order No.: 85H1872
EAN: 4036088142420
MPN:
21130-400
Unit Price (€ / pc.)
408.051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan top cover, 21130-400, SCHROFF
Varistar fan top cover with 3 fans, expandable to 6 fans.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan roof | |
| Material | steel | |
| Length | 600 mm | |
| Width | 600 mm | |
| Height | 523 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |