21130-388 | SCHROFF
Side panel, EMC, screwed on, steel, (H x D) 1600 x 900 mm, 33 U, black gray, for Varistar, 21130-388
Order No.: 85H1868
EAN: 4036088142345
MPN:
21130-388
Unit Price (€ / pc.)
505.4049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 21130-388, SCHROFF
Varistar side panels, EMC and IP 55, screw fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Version | EMC, screwed on | |
| Material | steel | |
| Height | 1600 mm | |
| Depth | 900 mm | |
| cutting pitch differential | 33 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |