21130-375 | SCHROFF
Shelf, extendable, 70 kg, steel, (L x W) 677 x 600 mm, black gray, 21130-375
Order No.: 85H1863
EAN: 4036088142239
MPN:
21130-375
Unit Price (€ / pc.)
231.3717 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 21130-375, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | extendable, 70 kg | |
| Material | steel | |
| Length | 677 mm | |
| Width | 600 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |